Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3077EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3077EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3077EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3077EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3077EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3077EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,56880 Kč | 564,22 Kč |
| 100 | 20,05520 Kč | 2 005,52 Kč |
| 250 | 18,85788 Kč | 4 714,47 Kč |
| 500 | 18,13514 Kč | 9 067,57 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,91246 Kč | 42 281,15 Kč |
| 5 000 | 16,53416 Kč | 82 670,80 Kč |
| 7 500 | 16,34473 Kč | 122 585,47 Kč |
| 12 500 | 16,13483 Kč | 201 685,38 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |




