
ADM3490EARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3490EARZ-REEL7TR-ND - Tape & Reel (TR) ADM3490EARZ-REEL7CT-ND - Cut Tape (CT) ADM3490EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3490EARZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3490EARZ-REEL7 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2851IS8#TRPBF | Analog Devices Inc. | 6 088 | 505-LTC2851IS8#TRPBFCT-ND | 133,27000 Kč | Similar |
| MAX3488EESA+T | Analog Devices Inc./Maxim Integrated | 5 483 | MAX3488EESA+TCT-ND | 218,77000 Kč | Similar |
| SP3490CN-L/TR | MaxLinear, Inc. | 2 500 | 1016-SP3490CN-L/TRCT-ND | 38,37000 Kč | Similar |
| ISL83490IBZ-T | Renesas Electronics Corporation | 7 722 | ISL83490IBZ-TCT-ND | 35,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 79,71000 Kč | 797,10 Kč |
| 25 | 73,45320 Kč | 1 836,33 Kč |
| 100 | 66,58120 Kč | 6 658,12 Kč |
| 250 | 63,49916 Kč | 15 874,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,70408 Kč | 59 704,08 Kč |
| 2 000 | 58,36652 Kč | 116 733,04 Kč |
| 3 000 | 57,69709 Kč | 173 091,27 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |





