



ADM3065EBRZ | |
|---|---|
DigiKey Part Number | 505-ADM3065EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3065EBRZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3065EBRZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 50Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 74,85000 Kč | 748,50 Kč |
| 98 | 62,49418 Kč | 6 124,43 Kč |
| 196 | 60,05959 Kč | 11 771,68 Kč |
| 294 | 58,84088 Kč | 17 299,22 Kč |
| 588 | 57,05327 Kč | 33 547,32 Kč |
| 1 078 | 55,75151 Kč | 60 100,13 Kč |
| 2 548 | 54,24607 Kč | 138 218,99 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |



