
SP3490CN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3490CN-L/TR-ND - Tape & Reel (TR) 1016-SP3490CN-L/TRCT-ND - Cut Tape (CT) 1016-SP3490CN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3490CN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3490CN-L/TR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 28,25900 Kč | 282,59 Kč |
| 25 | 25,71920 Kč | 642,98 Kč |
| 100 | 22,90770 Kč | 2 290,77 Kč |
| 250 | 21,56876 Kč | 5 392,19 Kč |
| 500 | 20,76124 Kč | 10 380,62 Kč |
| 1 000 | 20,70889 Kč | 20 708,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,39520 Kč | 48 488,00 Kč |
| 5 000 | 18,97246 Kč | 94 862,30 Kč |
| 7 500 | 18,76077 Kč | 140 705,77 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

