
ADM3077EARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3077EARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3077EARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3077EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3077EARZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3077EARZ-REEL7 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2851IS8#TRPBF | Analog Devices Inc. | 6 138 | 505-LTC2851IS8#TRPBFCT-ND | 134,18000 Kč | Similar |
| SP3077EEN-L | MaxLinear, Inc. | 4 378 | 1016-1050-5-ND | 34,02000 Kč | Direct |
| ISL83077EIBZA | Renesas Electronics Corporation | 2 291 | ISL83077EIBZA-ND | 48,93000 Kč | Similar |
| ISL83077EIBZA-T | Renesas Electronics Corporation | 2 501 | ISL83077EIBZA-TCT-ND | 48,93000 Kč | Similar |
| SN65HVD31DR | Texas Instruments | 1 946 | 296-19626-1-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 25 | 87,88080 Kč | 2 197,02 Kč |
| 100 | 79,87640 Kč | 7 987,64 Kč |
| 250 | 76,78380 Kč | 19 195,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,86377 Kč | 71 863,77 Kč |
| 2 000 | 70,30498 Kč | 140 609,96 Kč |
| 3 000 | 69,52410 Kč | 208 572,30 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |


