1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3070EEN-L/TR

DigiKey Part Number
1016-1783-2-ND - Tape & Reel (TR)
1016-1783-1-ND - Cut Tape (CT)
1016-1783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3070EEN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3070EEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3070EYRZAnalog Devices Inc.21505-ADM3070EYRZ-ND137,75000 KčUpgrade
ADM3076EYRZAnalog Devices Inc.209ADM3076EYRZ-ND133,13000 KčSimilar
ISL3170EIBZRenesas Electronics Corporation77120-ISL3170EIBZ-ND48,93000 KčSimilar
ISL83070EIBZA-TRenesas Electronics Corporation5 379ISL83070EIBZA-TCT-ND48,93000 KčSimilar
In-Stock: 3 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1033,99600 Kč339,96 Kč
2530,99320 Kč774,83 Kč
10027,69430 Kč2 769,43 Kč
25026,12068 Kč6 530,17 Kč
50025,28412 Kč12 642,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,56874 Kč58 921,85 Kč
5 00023,07231 Kč115 361,55 Kč
7 50022,82376 Kč171 178,20 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč