SP211CT-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 481
Unit Price: 86,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 47,19112 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 491
Unit Price: 64,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 922
Unit Price: 62,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: 259,54000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 154,42958 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 119
Unit Price: 211,45000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 123,80946 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 099
Unit Price: 66,98000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,37320 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 59,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 31 964
Unit Price: 51,87000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 182,98497 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 181,86704 Kč
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP211CT-L

DigiKey Part Number
SP211CT-L-ND
Manufacturer
Manufacturer Product Number
SP211CT-L
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP211CT-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types