
HIN211ECBZ | |
|---|---|
DigiKey Part Number | HIN211ECBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN211ECBZ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN211ECBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 43,64240 Kč | 1 091,06 Kč |
| 100 | 38,79590 Kč | 3 879,59 Kč |
| 260 | 36,43235 Kč | 9 472,41 Kč |
| 520 | 35,08483 Kč | 18 244,11 Kč |
| 1 040 | 33,98142 Kč | 35 340,68 Kč |
| 2 600 | 32,82189 Kč | 85 336,91 Kč |
| 5 200 | 32,12593 Kč | 167 054,84 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

