0 ~ 32V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 320W Features Adjustable Screen Brightness, Memory, List Output, Voltage Compensation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-201

DigiKey Part Number
4321-MPS-201-ND
Manufacturer
Manufacturer Product Number
MPS-201
Description
32V 10A, 1mV 0.1mA, List, switch
Customer Reference
Detailed Description
0 ~ 32V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 320W Features Adjustable Screen Brightness, Memory, List Output, Voltage Compensation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 32V
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
5
Size / Dimension
9.843" L x 4.370" W x 6.693" H (250.00mm x 111.00mm x 170.00mm)
Features
Adjustable Screen Brightness, Memory, List Output, Voltage Compensation
Power (Watts)
320W
Accuracy - Voltmeter; Ammeter
1mV 0.1mA
Voltage Regulation - Line
0.02% + 8mV
Voltage Regulation - Load
0.02% + 8mV
Current Regulation - Line
0.02% + 5mA
Current Regulation - Load
0.02% + 5mA
Ripple
8mV rms, 5mA rms
Weight
4.4 lbs (2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 929,34000 Kč6 929,34 Kč
26 824,35000 Kč13 648,70 Kč
36 719,36000 Kč20 158,08 Kč
56 614,37000 Kč33 071,85 Kč
106 509,38000 Kč65 093,80 Kč
156 404,39000 Kč96 065,85 Kč
206 299,40000 Kč125 988,00 Kč
Unit Price without VAT:6 929,34000 Kč
Unit Price with VAT:8 384,50140 Kč