
MS209-20C | |
|---|---|
DigiKey Part Number | 2333-MS209-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS209-20C |
Description | RF SHIELD 0.618X0.839" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.618" (15.70mm) X 0.839" (21.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS209-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.067" (1.70mm) | |
Length - Overall | 0.839" (21.30mm) | |
Width - Overall | 0.618" (15.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 100 | 13,49540 Kč | 1 349,54 Kč |
| 300 | 12,49730 Kč | 3 749,19 Kč |
| 500 | 12,12760 Kč | 6 063,80 Kč |
| 1 000 | 11,70387 Kč | 11 703,87 Kč |
| 2 500 | 11,25669 Kč | 28 141,73 Kč |
| 5 000 | 10,98716 Kč | 54 935,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |









