
MS345-20C | |
|---|---|
DigiKey Part Number | 2333-MS345-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS345-20C |
Description | RF SHIELD 0.870X1.382" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.870" (22.10mm) X 1.382" (35.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS345-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.382" (35.10mm) | |
Width - Overall | 0.870" (22.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 50 | 18,51600 Kč | 925,80 Kč |
| 100 | 17,50180 Kč | 1 750,18 Kč |
| 250 | 16,43220 Kč | 4 108,05 Kč |
| 500 | 15,78714 Kč | 7 893,57 Kč |
| 1 000 | 15,25610 Kč | 15 256,10 Kč |
| 2 500 | 14,69566 Kč | 36 739,15 Kč |
| 5 000 | 14,35780 Kč | 71 789,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




