
MS345-20F | |
|---|---|
DigiKey Part Number | 2333-MS345-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS345-20F |
Description | RF SHIELD 0.846"X1.358" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.846" (21.50mm) X 1.358" (34.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS345-20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 1.358" (34.50mm) | |
Width - Overall | 0.846" (21.50mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 50 | 22,69040 Kč | 1 134,52 Kč |
| 100 | 20,25050 Kč | 2 025,05 Kč |
| 250 | 17,61900 Kč | 4 404,75 Kč |
| 450 | 16,22818 Kč | 7 302,68 Kč |
| 950 | 14,73706 Kč | 14 000,21 Kč |
| 2 400 | 13,24221 Kč | 31 781,30 Kč |
| 4 900 | 12,59880 Kč | 61 734,12 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |



