
CYW89829B0232XQLA1 | |
|---|---|
DigiKey Part Number | 448-CYW89829B0232XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CYW89829B0232XQLA1 |
Description | BLE AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 77-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -98dBm | |
Memory Size | 64kB ROM, 256kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 5.7mA | |
Current - Transmitting | 5.2mA ~ 19.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 77-VFBGA | |
Supplier Device Package | 77-BGA (8x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 149,02300 Kč | 1 490,23 Kč |
| 25 | 141,09800 Kč | 3 527,45 Kč |
| 100 | 130,21280 Kč | 13 021,28 Kč |
| 250 | 123,69080 Kč | 30 922,70 Kč |
| 500 | 119,08638 Kč | 59 543,19 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |











