
D1213A-04VQ-7 | |
|---|---|
DigiKey Part Number | 31-D1213A-04VQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D1213A-04VQ-7 |
Description | TVS DIODE 3.3VWM 10VC SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76474 Kč | 5 294,22 Kč |
| 6 000 | 1,59679 Kč | 9 580,74 Kč |
| 9 000 | 1,51116 Kč | 13 600,44 Kč |
| 15 000 | 1,41489 Kč | 21 223,35 Kč |
| 21 000 | 1,35786 Kč | 28 515,06 Kč |
| 30 000 | 1,30242 Kč | 39 072,60 Kč |
| 75 000 | 1,18073 Kč | 88 554,75 Kč |
| 150 000 | 1,17589 Kč | 176 383,50 Kč |
| Unit Price without VAT: | 1,76474 Kč |
|---|---|
| Unit Price with VAT: | 2,13534 Kč |










