
PCM1H220MCL1GS | |
|---|---|
DigiKey Part Number | PCM1H220MCL1GTR-ND - Tape & Reel (TR) 493-PCM1H220MCL1GSCT-ND - Cut Tape (CT) 493-PCM1H220MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1H220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 50 | 17,07560 Kč | 853,78 Kč |
| 100 | 15,48810 Kč | 1 548,81 Kč |
| 500 | 12,75712 Kč | 6 378,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,89663 Kč | 11 896,63 Kč |
| 2 000 | 11,18186 Kč | 22 363,72 Kč |
| 3 000 | 10,82132 Kč | 32 463,96 Kč |
| 5 000 | 10,41950 Kč | 52 097,50 Kč |
| 7 000 | 10,18337 Kč | 71 283,59 Kč |
| 10 000 | 9,95528 Kč | 99 552,80 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



