RF Shield Frame 0.602" (15.30mm) X 0.823" (20.90mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS209-20F

DigiKey Part Number
2333-MS209-20F-ND
Manufacturer
Manufacturer Product Number
MS209-20F
Description
RF SHIELD 0.602"X0.823" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.602" (15.30mm) X 0.823" (20.90mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS209-20F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.079" (2.00mm)
Length - Overall
0.823" (20.90mm)
Width - Overall
0.602" (15.30mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 259
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,72200 Kč177,22 Kč
2516,03400 Kč400,85 Kč
10014,16530 Kč1 416,53 Kč
30013,12513 Kč3 937,54 Kč
50012,73990 Kč6 369,95 Kč
1 00012,29853 Kč12 298,53 Kč
2 50011,83262 Kč29 581,55 Kč
5 00011,55184 Kč57 759,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč