Similar



SD12-01FTG | |
|---|---|
DigiKey Part Number | F6441TR-ND - Tape & Reel (TR) F6441CT-ND - Cut Tape (CT) F6441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12-01FTG |
Description | TVS DIODE 12VWM 22.5VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 150pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 22.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) | Base Product Number |
Power - Peak Pulse 450W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJSD12W_R1_00001 | Panjit International Inc. | 3 912 | 3757-PJSD12W_R1_00001CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 500 | 3,76326 Kč | 1 881,63 Kč |
| 1 000 | 3,36556 Kč | 3 365,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38306 Kč | 7 149,18 Kč |
| 6 000 | 2,17056 Kč | 13 023,36 Kč |
| 9 000 | 2,06228 Kč | 18 560,52 Kč |
| 15 000 | 1,94054 Kč | 29 108,10 Kč |
| 21 000 | 1,87407 Kč | 39 355,47 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




