19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD12W_R1_00001

DigiKey Part Number
3757-PJSD12W_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD12W_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD12W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD12W_R1_00001
Description
TVS DIODE 12VWM 19VC SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
130pF @ 1MHz
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
SC-90, SOD-323F
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,59100 Kč35,91 Kč
1002,24050 Kč224,05 Kč
5001,64540 Kč822,70 Kč
1 0001,45285 Kč1 452,85 Kč
2 0001,29033 Kč2 580,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11386 Kč5 569,30 Kč
10 0001,00454 Kč10 045,40 Kč
15 0000,94882 Kč14 232,30 Kč
25 0000,88613 Kč22 153,25 Kč
35 0000,84900 Kč29 715,00 Kč
50 0000,81290 Kč40 645,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč