30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

SD15-01FTG

DigiKey Part Number
F6443TR-ND - Tape & Reel (TR)
F6443CT-ND - Cut Tape (CT)
F6443DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD15-01FTG
Description
TVS DIODE 15VWM 30VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD15-01FTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Series
Capacitance @ Frequency
100pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
30V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Base Product Number
Power - Peak Pulse
450W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,83200 Kč78,32 Kč
1004,99540 Kč499,54 Kč
5003,76326 Kč1 881,63 Kč
1 0003,36556 Kč3 365,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38306 Kč7 149,18 Kč
6 0002,17056 Kč13 023,36 Kč
9 0002,06228 Kč18 560,52 Kč
15 0001,94054 Kč29 108,10 Kč
21 0001,87407 Kč39 355,47 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč