Photodiode 800nm ~ 2600nm 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM2601SMF2-150

DigiKey Part Number
1125-MTSM2601SMF2-150-ND
Manufacturer
Manufacturer Product Number
MTSM2601SMF2-150
Description
SENSOR PHOTODIODE 800-2600NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 800nm ~ 2600nm 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Wavelength
800nm ~ 2600nm
Color - Enhanced
-
Spectral Range
800nm ~ 2600nm
Diode Type
PIN
Responsivity @ nm
1.24 A/W @ 2400nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
1 V
Current - Dark (Typ)
26nA
Active Area
1.5mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 278,28000 Kč2 278,28 Kč
101 942,27300 Kč19 422,73 Kč
1001 749,42110 Kč174 942,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 278,28000 Kč
Unit Price with VAT:2 756,71880 Kč