
MTPD2601T8-150 | |
|---|---|
DigiKey Part Number | 1125-MTPD2601T8-150-ND |
Manufacturer | |
Manufacturer Product Number | MTPD2601T8-150 |
Description | SENSOR PHOTODIOD 800-2600NM TO39 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm ~ 2600nm TO-39-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 800nm ~ 2600nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 2600nm | |
Diode Type | PIN | |
Responsivity @ nm | 1.24 A/W @ 2400nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Current - Dark (Typ) | 300µA | |
Active Area | 1.5mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 821,37000 Kč | 1 821,37 Kč |
| 10 | 1 539,04800 Kč | 15 390,48 Kč |
| 100 | 1 376,90820 Kč | 137 690,82 Kč |
| Unit Price without VAT: | 1 821,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 203,85770 Kč |


