Photodiode 102ns 16-CSMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 102ns 16-CSMD, No Lead
MTSM1346SMF3-300

MTSM1346SMF3-300

DigiKey Part Number
1125-MTSM1346SMF3-300-ND
Manufacturer
Manufacturer Product Number
MTSM1346SMF3-300
Description
1700NM INGAAS PHOTO DIODE 3.0 AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 102ns 16-CSMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
600nm ~ 1750nm
Diode Type
PIN
Responsivity @ nm
0.5 A/W @ 1600nm
Response Time
102ns
Voltage - DC Reverse (Vr) (Max)
1 V
Current - Dark (Typ)
265µA
Active Area
0.30mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-CSMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 036,26000 Kč12 036,26 Kč
1010 848,36500 Kč108 483,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12 036,26000 Kč
Unit Price with VAT:14 563,87460 Kč