
PCM6240QRTVRQ1 | |
|---|---|
DigiKey Part Number | 296-PCM6240QRTVRQ1TR-ND - Tape & Reel (TR) 296-PCM6240QRTVRQ1CT-ND - Cut Tape (CT) 296-PCM6240QRTVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM6240QRTVRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 32-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b, 20 b, 24 b, 32 b 8kHz ~ 768kHz I2C, SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM6240QRTVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 8kHz ~ 768kHz | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 121,59900 Kč | 1 215,99 Kč |
| 25 | 112,66680 Kč | 2 816,67 Kč |
| 100 | 102,82720 Kč | 10 282,72 Kč |
| 250 | 98,13960 Kč | 24 534,90 Kč |
| 500 | 95,31412 Kč | 47 657,06 Kč |
| 1 000 | 92,98796 Kč | 92 987,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 90,11565 Kč | 270 346,95 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |



