
SPVA1A0LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPVA1A0LR5H-1TR-ND - Tape & Reel (TR) 6017-SPVA1A0LR5H-1CT-ND - Cut Tape (CT) 6017-SPVA1A0LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVA1A0LR5H-1 |
Description | SPVA1A0LR5H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-40dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 68dB |
Manufacturer Syntiant | Impedance 300 Ohms |
Series | Voltage - Rated 2.75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 2.3 V ~ 3.6 V |
Part Status Active | Current - Supply 200 µA |
Type MEMS (Silicon) | Port Location Bottom |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Frequency Range 0 Hz ~ 80 kHz | Height (Max) 0.049" (1.25mm) |
Sensitivity -40dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 25 | 23,66880 Kč | 591,72 Kč |
| 50 | 22,05200 Kč | 1 102,60 Kč |
| 100 | 20,56540 Kč | 2 056,54 Kč |
| 250 | 18,77388 Kč | 4 693,47 Kč |
| 500 | 18,60170 Kč | 9 300,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 700 | 15,19732 Kč | 86 624,72 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











