
STEVAL-STWINBX1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-STWINBX1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-STWINBX1 |
Description | STWIN.BOX - SENSORTILE WIRELESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IIS2DLPC, IIS2ICLX, IIS2MDC, ILPS22QS, IMP23ABSU, IMP34DT05, ISM330DHCX, STTS22H - Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Temperature |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part IIS2DLPC, IIS2ICLX, IIS2MDC, ILPS22QS, IMP23ABSU, IMP34DT05, ISM330DHCX, STTS22H |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 609,44000 Kč | 2 609,44 Kč |
| Unit Price without VAT: | 2 609,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 157,42240 Kč |












