
ECS-2520MVLC-120-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-120-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-120-CN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-120-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-120-CN-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-120-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 22,49320 Kč | 562,33 Kč |
| 50 | 21,56080 Kč | 1 078,04 Kč |
| 100 | 20,66830 Kč | 2 066,83 Kč |
| 250 | 19,54660 Kč | 4 886,65 Kč |
| 500 | 18,73820 Kč | 9 369,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,12064 Kč | 18 120,64 Kč |
| 2 000 | 17,37196 Kč | 34 743,92 Kč |
| 3 000 | 16,94875 Kč | 50 846,25 Kč |
| 5 000 | 16,43043 Kč | 82 152,15 Kč |
| 7 000 | 16,09794 Kč | 112 685,58 Kč |
| 10 000 | 15,75289 Kč | 157 528,90 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |










