
ECS-2520MVLC-120-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-120-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-120-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-120-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-120-BN-TR |
Description | XTAL OSC XO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-120-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 24,20640 Kč | 605,16 Kč |
| 50 | 23,20280 Kč | 1 160,14 Kč |
| 100 | 22,24110 Kč | 2 224,11 Kč |
| 250 | 21,03328 Kč | 5 258,32 Kč |
| 500 | 20,16354 Kč | 10 081,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,33013 Kč | 19 330,13 Kč |
| 2 000 | 18,53168 Kč | 37 063,36 Kč |
| 3 000 | 18,08019 Kč | 54 240,57 Kč |
| 5 000 | 17,52745 Kč | 87 637,25 Kč |
| 7 000 | 17,17270 Kč | 120 208,90 Kč |
| 10 000 | 16,80480 Kč | 168 048,00 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



