
MAAM-011100-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1282-2-ND - Tape & Reel (TR) 1465-1282-1-ND - Cut Tape (CT) 1465-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011100-TR1000 |
Description | IC RF AMP GPS 400MHZ-20GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 20GHz 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011100-TR1000 Models |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 70mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 400MHz ~ 20GHz | Package / Case 6-WFDFN Exposed Pad |
P1dB 15dBm | Supplier Device Package 6-TDFN (1.5x1.2) |
Gain 12dB | Base Product Number |
Noise Figure 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 10 | 285,67800 Kč | 2 856,78 Kč |
| 25 | 270,88240 Kč | 6 772,06 Kč |
| 100 | 250,58800 Kč | 25 058,80 Kč |
| 250 | 238,44236 Kč | 59 610,59 Kč |
| 500 | 230,02890 Kč | 115 014,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 221,80649 Kč | 221 806,49 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |











