
MASW-011120-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MASW-011120-TR1000TR-ND - Tape & Reel (TR) 1465-MASW-011120-TR1000CT-ND - Cut Tape (CT) 1465-MASW-011120-TR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011120-TR1000 |
Description | IC RF SWITCH SPDT 6GHZ 20HQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G SPDT 6 GHz 20-HQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-011120-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 30MHz ~ 6GHz | |
Isolation | 44dB | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 60V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-HQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,21000 Kč | 425,21 Kč |
| 10 | 339,51700 Kč | 3 395,17 Kč |
| 25 | 318,09440 Kč | 7 952,36 Kč |
| 100 | 307,45480 Kč | 30 745,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 271,01447 Kč | 271 014,47 Kč |
| Unit Price without VAT: | 425,21000 Kč |
|---|---|
| Unit Price with VAT: | 514,50410 Kč |


