Image for MASW-011120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011120

DigiKey Part Number
1465-MASW-011120-ND
Manufacturer
Manufacturer Product Number
MASW-011120
Description
IC RF SWITCH SPDT 6GHZ 20HQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC LTE SPDT 50Ohm 20-HQFN (5x5)
EDA/CAD Models
MASW-011120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Type
LTE
Topology
-
Circuit
SPDT
Frequency Range
30MHz ~ 6GHz
Isolation
13dB
Insertion Loss
0.5dB
Test Frequency
3.5GHz
P1dB
-
IIP3
68.5dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
20-LQFN Exposed Pad
Supplier Device Package
20-HQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100527,69230 Kč52 769,23 Kč
Unit Price without VAT:527,69230 Kč
Unit Price with VAT:638,50768 Kč