


GTVA107001EC-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-GTVA107001EC-V1-R0TR-ND - Tape & Reel (TR) 1465-GTVA107001EC-V1-R0CT-ND - Cut Tape (CT) 1465-GTVA107001EC-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTVA107001EC-V1-R0 |
Description | RF MOSFET HEMT 50V H-36248-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 20dB 890W H-36248-2 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 100 mA |
Series | Power - Output 890W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 125 V |
Part Status Active | Mounting Type Chassis Mount |
Technology HEMT | Package / Case H-36248-2 |
Frequency 960MHz ~ 1.215GHz | Supplier Device Package H-36248-2 |
Gain 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 411,42000 Kč | 27 411,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23 186,66360 Kč | 1 159 333,18 Kč |
| Unit Price without VAT: | 27 411,42000 Kč |
|---|---|
| Unit Price with VAT: | 33 167,81820 Kč |




