RF Amplifier IC Radar 500MHz ~ 6GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA0560008S

DigiKey Part Number
1465-CMPA0560008STR-ND - Tape & Reel (TR)
1465-CMPA0560008SCT-ND - Cut Tape (CT)
1465-CMPA0560008SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPA0560008S
Description
MMIC, GAN HEMT, G28V5, 8W, 500MH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 500MHz ~ 6GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
19dB
Manufacturer
MACOM Technology Solutions
RF Type
Radar
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Frequency
500MHz ~ 6GHz
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16 781,51000 Kč6 781,51 Kč
106 386,18500 Kč63 861,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
255 749,28600 Kč143 732,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6 781,51000 Kč
Unit Price with VAT:8 205,62710 Kč