RF Amplifier IC Radar 500MHz ~ 3GHz 12-DFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA0530002S

DigiKey Part Number
1465-CMPA0530002STR-ND - Tape & Reel (TR)
1465-CMPA0530002SCT-ND - Cut Tape (CT)
1465-CMPA0530002SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPA0530002S
Description
IC AMP RADAR 500MHZ-3GHZ 12DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 500MHz ~ 3GHz 12-DFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
MACOM Technology Solutions
Voltage - Supply
28V
Series
Current - Supply
90mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
3GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
500MHz ~ 3GHz
Package / Case
12-VFDFN Exposed Pad
Gain
16.4dB
Supplier Device Package
12-DFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 482,17000 Kč2 482,17 Kč
102 186,45900 Kč21 864,59 Kč
252 129,37360 Kč53 234,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
502 012,07880 Kč100 603,94 Kč
1001 944,20060 Kč194 420,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 482,17000 Kč
Unit Price with VAT:3 003,42570 Kč