
MAAL-011243-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011243-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAL-011243-TR1000 |
Description | LNA BYPASS,1.4-6.5GHZ,4MM-24LD,1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 1.4GHz ~ 6.5GHz 24-PQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.4GHz ~ 6.5GHz | |
P1dB | 19.5dBm | |
Gain | 32dB | |
Noise Figure | 1.6dB | |
RF Type | 5G | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 110mA | |
Test Frequency | 3.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 152,74008 Kč | 152 740,08 Kč |
| Unit Price without VAT: | 152,74008 Kč |
|---|---|
| Unit Price with VAT: | 184,81550 Kč |







