RF Amplifier IC Radar 8.5GHz ~ 10.5GHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1111TR7

DigiKey Part Number
2312-QPA1111TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPA1111TR7
Description
30W X-BAND MMIC PA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8.5GHz ~ 10.5GHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
8.5GHz ~ 10.5GHz
P1dB
-
Gain
38dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
22V
Current - Supply
620mA
Test Frequency
8.5GHz ~ 10.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508 137,24996 Kč2 034 312,49 Kč
Manufacturers Standard Package
Unit Price without VAT:8 137,24996 Kč
Unit Price with VAT:9 846,07245 Kč