
LTC5533EDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC5533EDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5533EDE#TRPBF |
Description | IC RF DETECT 300MHZ-11GHZ 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 300MHz ~ 11GHz -32dBm ~ 12dBm ±1dB 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5533EDE#TRPBF Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) | Current - Supply 500 µA |
Part Status Active | Mounting Type Surface Mount |
Frequency 300MHz ~ 11GHz | Package / Case 12-WFDFN Exposed Pad |
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | Supplier Device Package 12-DFN (4x3) |
Input Range -32dBm ~ 12dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 146,73957 Kč | 366 848,92 Kč |
| Unit Price without VAT: | 146,73957 Kč |
|---|---|
| Unit Price with VAT: | 177,55488 Kč |




