
MAAL-011243-001SMB | |
|---|---|
DigiKey Part Number | 1465-MAAL-011243-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011243-001SMB |
Description | EVAL BOARD FOR MAAL-011243 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAAL-011243 - Amplifier 1.4GHz ~ 6.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.4GHz ~ 6.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAL-011243 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.4GHz ~ 6.5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 18 970,50333 Kč | 56 911,51 Kč |
| 10 | 17 936,78600 Kč | 179 367,86 Kč |
| Unit Price without VAT: | 18 970,50333 Kč |
|---|---|
| Unit Price with VAT: | 22 954,30903 Kč |


