Brushless 24 ~ 36VDC Supply 50A 17 ~ 45V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS34EC1-IS221

DigiKey Part Number
5888-DS34EC1-IS221-ND
Manufacturer
Manufacturer Product Number
DS34EC1-IS221
Description
CONTROLLER FOR IS-94BZA, MS-94BZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Brushless 24 ~ 36VDC Supply 50A 17 ~ 45V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mabuchi Motor
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Brushless DC (BLDC)
Control / Drive Type
Brushless
Number of Motors
1
Voltage - Load
17 ~ 45V
Current - Output
50A
Voltage - Supply
24 ~ 36VDC
Interface
CAN
Mounting Type
Through Hole
Operating Temperature
-10°C ~ 50°C
Features
Current Limit, Open/Closed Loop, Speed Control
For Use With/Related Products
IS94 and MS94
Weight
0.485 lb (220 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 260,12000 Kč9 260,12 Kč
58 510,07000 Kč42 550,35 Kč
108 255,78400 Kč82 557,84 Kč
Unit Price without VAT:9 260,12000 Kč
Unit Price with VAT:11 204,74520 Kč