
MS94BZB | |
|---|---|
DigiKey Part Number | 5888-MS94BZB-ND |
Manufacturer | |
Manufacturer Product Number | MS94BZB |
Description | BLDC 24V HES 85MM 10:1 GB BRAKE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 225 RPM 202W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mabuchi Motor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24VDC | |
RPM | 225 RPM | |
Torque - Rated (oz-in / mNm) | 1217 / 8600 | |
Power - Rated | 202W | |
Encoder Type | - | |
Size / Dimension | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | |
Diameter - Shaft | 0.984" (25.00mm) | |
Length - Shaft and Bearing | 1.260" (32.00mm) | |
Mounting Hole Spacing | 3.740" (95.00mm) | |
Termination Style | Cable with Connector | |
Features | Static Brake, Hall Sensor, Thermistor | |
Gear Reduction Ratio | 10 | |
Torque - Max Momentary (oz-in / mNm) | 2435 / 17200 | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | - | |
Weight | 6.1 lbs (2.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 467,94000 Kč | 21 467,94 Kč |
| 5 | 19 049,97400 Kč | 95 249,87 Kč |
| 10 | 18 191,80600 Kč | 181 918,06 Kč |
| Unit Price without VAT: | 21 467,94000 Kč |
|---|---|
| Unit Price with VAT: | 25 976,20740 Kč |




