
MS94BZF-A123 | |
|---|---|
DigiKey Part Number | 5888-MS94BZF-A123-ND |
Manufacturer | |
Manufacturer Product Number | MS94BZF-A123 |
Description | 24V HES 85MM 20:1 GB WHEEL BRAKE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 121 RPM 203W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mabuchi Motor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24VDC | |
RPM | 121 RPM | |
Torque - Rated (oz-in / mNm) | 2266 / 16000 | |
Power - Rated | 203W | |
Encoder Type | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 2.205" (56.00mm) | |
Termination Style | Cable with Connector | |
Features | Wheel Static Brake, Hall Sensor, Thermistor | |
Gear Reduction Ratio | 20 | |
Torque - Max Momentary (oz-in / mNm) | 4248 / 30000 | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | - | |
Weight | 11.2 lbs (5.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 051,14000 Kč | 32 051,14 Kč |
| 5 | 28 554,21400 Kč | 142 771,07 Kč |
| Unit Price without VAT: | 32 051,14000 Kč |
|---|---|
| Unit Price with VAT: | 38 781,87940 Kč |







