
IR94BZA-A123 | |
|---|---|
DigiKey Part Number | 5888-IR94BZA-A123-ND |
Manufacturer | |
Manufacturer Product Number | IR94BZA-A123 |
Description | BLDC 24 V RESOLVER 85MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 3400 RPM 355W 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mabuchi Motor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 48VDC | |
RPM | 3400 RPM | |
Torque - Rated (oz-in / mNm) | 141.6 / 1000 | |
Power - Rated | 355W | |
Encoder Type | - | |
Size / Dimension | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 3.740" (95.00mm) | |
Termination Style | Cable with Connector | |
Features | Resolver | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 280 / 2000 | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | - | |
Weight | 2.4 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 482,56000 Kč | 8 482,56 Kč |
| 5 | 7 469,49200 Kč | 37 347,46 Kč |
| 10 | 7 101,75500 Kč | 71 017,55 Kč |
| Unit Price without VAT: | 8 482,56000 Kč |
|---|---|
| Unit Price with VAT: | 10 263,89760 Kč |








