
ISB5BZA | |
|---|---|
DigiKey Part Number | 5888-ISB5BZA-ND |
Manufacturer | |
Manufacturer Product Number | ISB5BZA |
Description | BLDC 24 V HALL SENSOR 100MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 2660 RPM 640W 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mabuchi Motor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 48VDC | |
RPM | 2660 RPM | |
Torque - Rated (oz-in / mNm) | 326 / 2300 | |
Power - Rated | 640W | |
Encoder Type | - | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.591" (15.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 4.528" (115.00mm) | |
Termination Style | Cable with Connector | |
Features | Hall Sensor, Thermistor | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 566.5 / 4000 | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | - | |
Weight | 3.88 lbs (1.76 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 511,75000 Kč | 8 511,75 Kč |
| 5 | 7 495,32000 Kč | 37 476,60 Kč |
| 10 | 7 126,40600 Kč | 71 264,06 Kč |
| Unit Price without VAT: | 8 511,75000 Kč |
|---|---|
| Unit Price with VAT: | 10 299,21750 Kč |




