DC Motor Standard 2400 RPM 250W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS94BZC-A123

DigiKey Part Number
5888-IS94BZC-A123-ND
Manufacturer
Manufacturer Product Number
IS94BZC-A123
Description
BLDC 24 V HALL SENSOR 85MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC Motor Standard 2400 RPM 250W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mabuchi Motor
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
24VDC
RPM
2400 RPM
Torque - Rated (oz-in / mNm)
141.6 / 1000
Power - Rated
250W
Encoder Type
-
Size / Dimension
Square - 3.346" x 3.346" (85.00mm x 85.00mm)
Diameter - Shaft
0.472" (12.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
3.740" (95.00mm)
Termination Style
Cable with Connector
Features
Hall Sensor, Thermistor
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
280 / 2000
Operating Temperature
-10°C ~ 50°C
Approval Agency
-
Weight
1.83 lbs (830 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 514,13000 Kč7 514,13 Kč
56 611,38800 Kč33 056,94 Kč
106 282,56000 Kč62 825,60 Kč
Unit Price without VAT:7 514,13000 Kč
Unit Price with VAT:9 092,09730 Kč