
MS94BZC-A123 | |
|---|---|
DigiKey Part Number | 5888-MS94BZC-A123-ND |
Manufacturer | |
Manufacturer Product Number | MS94BZC-A123 |
Description | 24V HES 85MM 10:1 GB WHEEL BRAKE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 225 RPM 202W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mabuchi Motor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24VDC | |
RPM | 225 RPM | |
Torque - Rated (oz-in / mNm) | 1217 / 8600 | |
Power - Rated | 202W | |
Encoder Type | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 2.205" (56.00mm) | |
Termination Style | Cable with Connector | |
Features | Wheel Static Brake, Hall Sensor, Thermistor | |
Gear Reduction Ratio | 10 | |
Torque - Max Momentary (oz-in / mNm) | 2435 / 17200 | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | - | |
Weight | 9.9 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 051,96000 Kč | 21 051,96 Kč |
| 5 | 18 677,38600 Kč | 93 386,93 Kč |
| 10 | 17 834,16800 Kč | 178 341,68 Kč |
| Unit Price without VAT: | 21 051,96000 Kč |
|---|---|
| Unit Price with VAT: | 25 472,87160 Kč |



