
M029-V11 | |
|---|---|
DigiKey Part Number | 2221-M029-V11-ND |
Manufacturer | |
Manufacturer Product Number | M029-V11 |
Description | LORA MODULE (868MHZ) V1.1 |
Customer Reference | |
Detailed Description | SX1276 Transceiver RF M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | SX1276 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,38000 Kč | 368,38 Kč |
| Unit Price without VAT: | 368,38000 Kč |
|---|---|
| Unit Price with VAT: | 445,73980 Kč |











