
18572 | |
|---|---|
DigiKey Part Number | 1568-18572-ND |
Manufacturer | |
Manufacturer Product Number | 18572 |
Description | LORA 1W BREAKOUT - 915M30S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E19-915M30S, SX1276 - LoRa® Transceiver 915MHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part E19-915M30S, SX1276 |
Packaging Bulk | RF Type LoRa® |
Part Status Active | RF Frequency 915MHz |
Type Transceiver; LoRa® | Function Transceiver |
Frequency 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,21000 Kč | 648,21 Kč |
| Unit Price without VAT: | 648,21000 Kč |
|---|---|
| Unit Price with VAT: | 784,33410 Kč |











