
K132-V11 | |
|---|---|
DigiKey Part Number | 2221-K132-V11-ND |
Manufacturer | |
Manufacturer Product Number | K132-V11 |
Description | CARDPUTER V1.1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Arduino - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,40000 Kč | 629,40 Kč |
| Unit Price without VAT: | 629,40000 Kč |
|---|---|
| Unit Price with VAT: | 761,57400 Kč |











