STM32 STM32MP1 ARM® Cortex®-A7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32 STM32MP1 ARM® Cortex®-A7 MCU 32-Bit Embedded Evaluation Board
K135
K135

K135

DigiKey Part Number
2221-K135-ND
Manufacturer
Manufacturer Product Number
K135
Description
M5STACK COREMP135 W/ STM32MP135D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
STM32 STM32MP1 ARM® Cortex®-A7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-A7
Mfr
Utilized IC / Part
STM32
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 564,16000 Kč1 564,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 564,16000 Kč
Unit Price with VAT:1 892,63360 Kč