
U184-US915 | |
|---|---|
DigiKey Part Number | 2221-U184-US915-ND |
Manufacturer | |
Manufacturer Product Number | U184-US915 |
Description | UNIT LORAWAN-US915 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | STM32WLE5 LoRa Wireless (RF/RFID) M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer M5Stack Technology Co., Ltd. | Function LoRa |
Packaging Retail Package | Utilized IC / Part STM32WLE5 |
Part Status Active | Contents Board(s) |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,39000 Kč | 448,39 Kč |
| Unit Price without VAT: | 448,39000 Kč |
|---|---|
| Unit Price with VAT: | 542,55190 Kč |











