



U202 | |
|---|---|
DigiKey Part Number | 2221-U202-ND |
Manufacturer | |
Manufacturer Product Number | U202 |
Description | UNIT C6L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SX1262 LoRa Wireless (RF/RFID) M5Stack Platform Evaluation Expansion Board |
Category | Type Wireless (RF/RFID) |
Manufacturer M5Stack Technology Co., Ltd. | Function LoRa |
Packaging Retail Package | Utilized IC / Part SX1262 |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Platform M5Stack | Note SMA Antenna(s) Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,85000 Kč | 480,85 Kč |
| Unit Price without VAT: | 480,85000 Kč |
|---|---|
| Unit Price with VAT: | 581,82850 Kč |











